Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fastron MICC-100K-02 Micc Leaded Inductor 10uh
Image Representative of Range

Fastron MICC-100K-02 Micc Leaded Inductor 10uh

Order Code:  

88-2805

  Copy to clipboard
Brand: Fastron  Copy to clipboard MPN: MICC-100K-02  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.786
100+ £0.393

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times
2,890 in Stock, despatched same dayAdditional quantity lead time 16 months

Axially leaded ferrite inductor from Fastron suitable for a wide range of applications including decoupling, interference suppression, RF blocking and filtering.


  • Inductance 10µh
  • Rated DC current 0.23A
  • Manufacturer's part MICC-100K-02
Core Material Ferrite
DC Current Max 0.23A
DC Resistance 1.7Ω
Inductance 10µH
Inductance Tolerance 10%
Inductor Type Suppression
Size 6.5mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review