Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-101-001 PCB Audio Transformer

Order Code:  

88-2120

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-101-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.78
25+ £7.86
50+ £6.66
100+ £6.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 14 days

High quality PCB mounting audio transformer from Vigortronix aimed at the professional audio market. The VTX-101-001 offers good band width and low distortion characteristics.

These transformers are bidirectional so that an input winding can become the output winding and an output can become an input. As a result, it can provide a gain in signal level when used in one direction or a loss when used in reverse.


  • Encapsulated PCB mounting
  • Optional MU-metal can with lid to minimise external noise
  • Less than 1% THD
  • RoHS compliant
Type PCB audio transformer
Frequency Range 30 to 30000Hz
Mounting Type PCB
Turn Ratio 6.3+6.3:1+1
Weight 380g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review