Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata PS 22R475C 4.7mH ±10% Radial Leaded inductor

Order Code:  

88-1674

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: 22R475C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.12
25+ £0.656
50+ £0.539

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
153 in Stock, despatched same dayAdditional quantity lead time 5 months

Miniature radial leaded inductor from the Murata PS 2200R series. These small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and a variety of other applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.


  • 4.7mH inductance
  • 10% tolerance
  • 90mA
  • 12R DC resistance
  • Ferrite core
  • Wire leaded terminal
  • 3mm pitch
Core Material Ferrite
DC Current Max 90mA
DC Resistance 12Ω
Inductance 4.7mH
Inductance Tolerance 10%
Inductor Type Bobbin
Size 7.2 x 10.5mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review