Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-1000-150 1000VA Toroidal Transformer 230V Primary 2 x 50V

Vigortronix VTX-146-1000-150 1000VA Toroidal Transformer 230V Primary 2 x 50V

Order Code:  

88-0025

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-1000-150  Copy to clipboard
 Report an error

Discontinued

Toroidal transformer. Open style. 1000VA. 230V AC primary winding. 2x 0-50V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Primary Voltage 230V
Secondary Voltage 2 x 50V
Power 1000VA
Weight 7.5kg
Encapsulated No
Mounting Type Toroidal

Questions


*Question functionality currently disabled


02 December 2016 Question by: Rapid Customer | Product code: 88-0025
Q. Ref; vtx-146-1000-150, If the secondaries are connected in parallel would the output be 50volts @ 20amps? Thank you.
A. Hi Gerry, thank you for your question. If the outputs are in parallel (orange and black -0V) and (yellow and red -Vsec) you will obtain the full VA of the transformer at 50V in this case 1000VA which at 50V would be 20A.

Reviews


Be the first to submit a review