Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-800-145 800VA Toroidal Transformer 230V Primary 2 x 45V

Vigortronix VTX-146-800-145 800VA Toroidal Transformer 230V Primary 2 x 45V

Order Code:  

88-0019

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-800-145  Copy to clipboard
 Report an error

Discontinued

Toroidal transformer. Open style. 800VA. 230V AC primary winding. 2x 0-45V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.
Primary Voltage 230V
Secondary Voltage 2 x 45V
Power 800VA
Weight 6.3kg
Encapsulated No
Mounting Type Toroidal

Reviews


Be the first to submit a review