Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Electrolube LRM200DB Label Remover With Brush 200ml

Order Code:  

87-4420

  Copy to clipboard
Brand: Electrolube  Copy to clipboard MPN: LRM200DB  Copy to clipboard EAN-13: 5028356100392
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.91
6+ £9.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
96 in Stock, despatched same dayAdditional 12 due on 25/04/2024

Electrolube LRM is specially formulated for the quick and efficient removal of paper-based pressure-sensitive adhesive labels.


  • Simply spray on, leave for 5 minutes then peel off label
  • Harmless to most plastics, rubbers, elastomers, and surface coatings
  • 100% Ozone friendly
  • Non-CFC, non-halogenated solvent does not attack Ozone Layer
  • Aerosol has built-in applicator brush and can be used 360° in any orientation
  • Supplied in a 200ml CO2 propelled aerosol
  • Electrolube type LRM200DB

Not suitable for use on polystyrene.

Volume 200ml
Dispensing Method Aerosol
Type Remover

To use this facility please Sign In.

Sign In

Reviews


Brilliant!

Reviewed by: Blannie - 21 October 2013
If ever you've got into a horrible sticky mess trying to remove self-adhesive labels, try this - it's brilliant. Spray or brush it on and wait for 5 minutes - be patient, it's worth it. The spray neutralises the sticky adhesive and the label just peels off without leaving everything sticky. It's great for removing price tags and labels from jam jars, etc. It smells nice too - no solvent fumes!