Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evo-Stik 717015 Resin W Weatherproof Exterior Wood Adhesive 250ml

Order Code:  

87-4093

  Copy to clipboard
Brand: Evo-Stik  Copy to clipboard MPN: 30615822  Copy to clipboard EAN-13: 0000050403127
  • Quickly find another product in this range by Volume:

    125ml 250ml 500ml 1000ml 5000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.38
5+ £8.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 14 days

This fast-setting adhesive from Evo-Stik is the UK's market leading waterproof wood adhesive and is ideal for exterior use on all types of wood.


  • Ideal for soft, hard, chipboard and plywood
  • Fast setting and extra strong
  • When glue has dried it forms a bond stronger than the wood itself
  • Resealable cap
  • Dries to a clear finish
  • Clog free nozzle
  • Anti-roll bottle with non-clogging twist cap
  • Developed for interior and exterior use
  • Complies with EN 204 Type D3 -weatherproof, water resistant wood adhesive
  • Supplied in 250ml bottles
  • Manufacturer's part 717015
Type Wood
Colour White
Dispensing Method Bottle
Volume 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review