This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Home Schooling FE/HE Site: Industry Site: Home Schooling Site: FE/HE Site: Mobile
We are operating to our standard same day despatch service levels; for further details please click here for our latest Covid-19 business update.

Ultratape Grey PVC Insulating Tape 19mm x 33m

Order Code:  

87-1584

Brand: Ultratape MPN: 00351933GY EAN-13: 5027785806349
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.09
10+ £0.981
50+ £0.871

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 4 weeksContact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional 48 due on 17/06/2020

A 33m reel of superior quality electrical grade grey PVC self-adhesive insulating tape conforming to BS3924.


  • Nominal thickness 0.15mm
  • Dielectric breakdown 40kV/mm
  • Temperature range 0°C to +80°C
  • Flame retardant

Order codeMftrs Part No.
87-1552RVFM20m x 19mm Black
87-1588RVFM20m x 25mm Black
87-1554RVFM20m Brown
87-1556RVFM20m Red
87-1558RVFM20m Yellow
87-1560RVFM20m Green
87-1562RVFM20m Green/yellow
87-1564RVFM20m Blue
87-1566RVFM20m Grey
87-1568RVFM20m White
87-1592RVFM20m Assorted pack
87-1570RVFM33m x 19mm Black
87-1590RVFM33m x 25mm Black
87-1572RVFM33m Brown
87-1574RVFM33m Red
87-1576RVFM33m Yellow
87-1578RVFM33m Green
87-1580RVFM33m Green/yellow
87-1582RVFM33m Blue
87-1584RVFM33m Grey
87-1586RVFM33m White
87-1594RVFM33m Assorted pack

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review