Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Electrolube BLV15ML Bloc'lube 15ml Green

Order Code:  

87-0787

  Copy to clipboard
Brand: Electrolube  Copy to clipboard MPN: BLV15ML  Copy to clipboard EAN-13: 5028356103614
  • Quickly find another product in this range by Colour:

    Green Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.35
12+ £4.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
19 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A one-part, air-curing sealing compound for fixing screws, variable components etc., where evidence of tampering is required e.g. For calibration and warranty applications.


  • The seal is tack free after approximately ten minutes, but remains flexible for up to 24 hours to allow fine tuning
  • Can be physically broken when 'legitimate' adjustment is required
  • Colour: Green
  • Electrolube type EBLV15ML
  • Supplied in 15ml bottles with integral application brush
Type Lacquer
Volume 15ml
Colour Green
Dispensing Method Bottle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review