Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 46603 Metric External Micrometer 0-25mm

Order Code:  

86-1468

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 46603  Copy to clipboard EAN-13: 5010559466030
  • Quickly find another product in this range by Measurement Range:

    0 to 25mm 25 to 50mm 50 to 75mm 75 to 100mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched same dayContact us for additional stock

A metric external micrometer with enamelled frame, heat plate, satin-chrome thimble and sleeve.


  • Measurement range: 0 to 25mm
  • Graduations 0.01mm
  • Carbide tipped anvils
  • Lock and ratchet stop
  • Supplied in plastic storage case
  • Draper type 46603
Type External micrometer
Measurement Range 0 to 25mm
Analogue/Digital Analogue
Resolution 0.01mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review