Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid 75 x No 0 Phillips Screwdriver

Order Code:  

86-0450

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 86-0450  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.50
12+ £2.08
48+ £1.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,147 in Stock, despatched same dayAdditional quantity lead time 5 months

High quality Phillips screwdriver with a PH0 x 75mm blade.


  • Fully hardened and tempered high grade steel shaft
  • Chrome vanadium steel blade
Blade Length 75mm
Phillips Tip Size 0
Insulation Type None
Drive Type Phillips
Type Screwdriver
Blade Diameter N/A
Overall Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review