Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Knipex 13 05 160 T Electricians' Pliers With Tether Attachment Point 160mm
Image Representative of Range

Knipex 13 05 160 T Electricians' Pliers With Tether Attachment Point 160mm

Order Code:  

86-0089

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 13 05 160 T  Copy to clipboard EAN-13: 4003773079965
 Report an error
Qty Unit Price (Ex VAT)
1+ £44.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
10 available to back OrderBack-order availability date - 30/04/2024

These electricians' pliers from Knipex are the perfect pliers for wiring jobs – for stripping insulation, crimping wire end sleeves, gripping and bending wires.


  • Length 160mm
  • Precision wire stripping and cutting
  • With highly precise cutting for soft, medium and hard wires
  • Vanadium electric-steel, forged, oil-hardened
  • Blades also induction-hardened
  • Chrome-plated
  • Handles with multi-component grips
  • Supplied with integrated tether point
  • Manufacturer's part 13 05 160T
Plier Style Electricians pliers
Jaw Capacity 2.5mm
Overall Length 160mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review