Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Weller BP650EU Battery Soldering Iron 6W/4.5V

Order Code:  

85-5755

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: BP650EU  Copy to clipboard EAN-13: 4003019434152
 Report an error

Discontinued

The Weller BP650 Battery-Powered Soldering Iron is the perfect tool for typical soldering jobs around the home.

With no power cable to worry about, the Weller BP650 goes where the work is - whether you're indoors repairing a connection on a child's toy, or outdoors fixing the wiring on your trailer.


  • Powerful 6W / 4.5V iron heats up to working temperature in under 15 seconds
  • Heating element in the tip gives super-fast heat-up
  • Up to 120 solder joints per set of batteries
  • Red LED light indicates when power is on
  • Protective safety cap automatically turns off power when placed on tool
  • Perfect for field service repair on small parts and components
  • Hundreds of uses: microelectronics, hobbies, small appliances, etc.
  • Iron supplied complete with conical 0.4mm tip, 3x Duracell AA batteries, lead-free solder and tip wrench
  • Replacement tip available separately
  • Weller type BP650EU
Voltage 4.5V
Wattage 6W
Type Battery powered soldering iron

Reviews


Be the first to submit a review