Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex S582J70 XSL25W Leadfree Soldering Iron 230V with PVC Cable and 13A Plug

Order Code:  

85-5090

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: S582J70  Copy to clipboard EAN-13: 5015044050732
 Report an error

Discontinued

A 230V mains powered 25W lead-free soldering iron.

Highly respected by both industrial users and hobbyists alike, Antex soldering irons have become one of today's classic soldering tools. It is a tribute to the simple, yet highly effective basic design of the XS25W miniature electric soldering iron that it has changed little over the years.


  • PVC cable
  • Long life soldering tip for lead-free solder
  • Inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA)
  • Outer stainless steel shaft for strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Supplied complete with 2.3mm bit and mains cable
  • A slide-on hanging hook for the iron is available separately
  • Antex part S582J70
Wattage 25W
Voltage 230V
Tip Type Angled
Working Temperature 420°C
Cable Length 1.5m
Type Soldering iron

Reviews


Be the first to submit a review