This power supply from TT Electronics is 100% burned-in tested and has a small, compact design, making it well suited for a variety of applications. The highly reliable PSU is also cost effective, offering Level VI efficiency, while fitted with a fully enclosed attractive plastic case.
Operating voltage range: 90-264V AC Output voltage: 5V DC Input frequency 47 to 63Hz Input current: 500mA RMS Max. Output current: 4A Operating temperature: 0 to 40°C Input connector: IEC (kettle) lead Manufacturer's part T5801ST
Output Voltage
5V
Output Current
4A
Power Rating
20W
Input Connector
IEC C14
Output Connector
Right angled 2.1 c+ve
Dimensions
80.6 x 50 x 31mm
Supply Voltage Range
90 to 264V
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.