Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T5817ST Level VI Desktop PSU 24VDC 0.62A 15W

Order Code:  

85-4807

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5817ST  Copy to clipboard
 Report an error

Discontinued

This power supply from TT Electronics is 100% burned-in tested and offers high reliability plus MTBF, making it well suited for a variety of applications.


  • Power: 15W
  • Operating voltage range: 90-264V AC
  • Output voltage: 24V DC
  • Input frequency 47-63Hz
  • Input current (at full load): 0.4A (at 115V), 0.26A (at 230V)
  • Output current: 0.625A
  • Operating temperature: 0 to 70°C
  • Input connector: IEC (kettle) lead
  • Manufacturer's part T5817ST
Output Voltage 5V
Output Current 0.72A
Power Rating 15W
Input Connector IEC C14
Output Connector Straight C+2.1mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review