Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T5800ST Level VI Desktop PSU 5VDC 3.2A

Order Code:  

85-4805

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5800ST  Copy to clipboard
 Report an error

Discontinued

This power supply from TT Electronics has a small, compact design and offers high reliability, making it well suited for a variety of applications. The PSU is also cost effective, offering Level VI efficiency, while fitted with a fully enclosed attractive plastic case.


  • Power: 18-20W
  • Input voltage: 100-240V AC
  • Output voltage: 5V DC
  • Input frequency: 47-63Hz
  • Input current: 500mA
  • Output current: 3.2A
  • Operating temperature: 0 to 40°C
  • Case size: 80.6 x 50 x 31mm (L x W x H)
  • Input connector: IEC (kettle) lead
  • Manufacturer's part T5800ST
Output Voltage 5V
Output Current 3.2A
Power Rating 18W
Input Connector IEC C14
Output Connector Right angled 2.1 c+ve
Dimensions 80.6 x 50 x 31mm
Supply Voltage Range 264V

Reviews


Be the first to submit a review