Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics T5799ST Level VI Desktop PSU 24VDC 2.7A

TT Electronics T5799ST Level VI Desktop PSU 24VDC 2.7A

Order Code:  

85-4796

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5799ST  Copy to clipboard
 Report an error

Discontinued

This power supply from TT Electronics is 100% burned-in tested and offers high reliability, making it well suited for a variety of applications. From the 40W Plug and Go range, the PSU also offers Level VI efficiency, along with low ripple noise.


  • Input voltage: 90-264V AC
  • Output voltage: 24V
  • Input frequency: 47-63Hz
  • Input current: 1000mA
  • Output amps: 3A
  • Operating temperature: 0 to 40°C
  • Dimensions: 121 x 52 x 33mm
  • Manufacturer's part T5799ST

Note: Requires mains lead with Figure 8 connector (not supplied).


For suitable lead see 23-7497.
Output Voltage 15V
Output Current 2.7A
Power Rating 40W
Input Connector Figure 8
Output Connector Straight C+2.1mm
Dimensions 90 x 38 x 59.4mm
Supply Voltage Range 264V

Reviews


Be the first to submit a review