Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-HP30-A12 31W 12VDC 2.5A Plugtop/desktop PSU

Ideal Power 25HK-HP30-A12 31W 12VDC 2.5A Plugtop/desktop PSU

Order Code:  

85-3122

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-HP30-A12  Copy to clipboard
 Report an error

Discontinued

Interchangeable plug top / desktop switch mode power supply, 90 to 264V AC input voltage, 12V DC output voltage, 2.5A output current, 31W output power, >83% Efficiency, 5% load regulation, over voltage protection mode, UK, USA, European and Australia AC input plug nationality, interchangeable AC plugs for global use, available with a wide choice of output connectors, over voltage protected, RoHS & WEEE directive compliant, operating temperature 0 ~ 40 deg C, TUV / CE / CB / FCC (UL / SAA / CSA in progress) approved, Ideal Power H series.
Output Voltage (DC) 12V
Output Current 2.5A
Power Rating 31W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector Various
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 89 x 56 x 41mm
Polarity Centre positive

Reviews


Be the first to submit a review