Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-AJ-090A266-CP 31W 9VDC 2.5A Plugtop/desktop PSU

Ideal Power 25HK-AJ-090A266-CP 31W 9VDC 2.5A Plugtop/desktop PSU

Order Code:  

85-3121

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AJ-090A266-CP  Copy to clipboard
 Report an error

Discontinued

Interchangeable Plugtop / Desktop Switch Mode Power Supply, 90 to 264Vac Input Voltage, 9Vdc Output Voltage, 2.5A Output Current, 22.5W Output Power, >82% Efficiency, 5% Load Regulation, Over Voltage Protection Mode, UK, USA, European and Australia AC Input Plug Nationality, Interchangeable AC Plugs for Global Use, Available with a Wide Choice of Output Connectors, Over Voltage Protected, RoHS & WEEE Directive Compliant, Operating Temperature 0 to +40°C, UL/TUV/SAA/PSE/CCC/CB/CE/RoHS/CEC V/ErP level II Approved, Ideal Power AJ Series



Reviews


Be the first to submit a review