Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-CP12-A24 12W Plugtop/Desktop PSU 24VDC 0.5A

Ideal Power 25HK-CP12-A24 12W Plugtop/Desktop PSU 24VDC 0.5A

Order Code:  

85-3114

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-CP12-A24  Copy to clipboard
 Report an error

Discontinued

This innovative 12W regulated output switch mode power supply has the ability to change from being a plugtop unit to a desktop unit. A series of supplied connector plates (UK, US, Euro and Australian types) enables the unit to be used as a plugtop unit or use the blank plate and the figure of eight inlet to utilise the unit as a desktop power supply. The output side of the power supply is fitted with a 1.8m cable and supplied with eight of the most common DC connectors. This unit is ideal for many applications including use in OEM products.


  • For use as a desktop or plugtop unit
  • Output voltage 24V DC
  • Output current 0.5A
  • 90 to 264V AC input voltage
  • Overvoltage protection
  • Approved to international standards and CE marking
  • PSE and SAA approved for Japan and Australia

Reviews


Be the first to submit a review