Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-CP13-A05 12W Plugtop/Desktop PSU 5VDC 2.5A

Ideal Power 25HK-CP13-A05 12W Plugtop/Desktop PSU 5VDC 2.5A

Order Code:  

85-3110

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-CP13-A05  Copy to clipboard
 Report an error

Discontinued

This innovative 12W regulated output switch mode power supply has the ability to change from being a plugtop unit to a desktop unit. A series of supplied connector plates (UK, US, Euro and Australian types) enables the unit to be used as a plugtop unit or use the blank plate and the figure of eight inlet to utilise the unit as a desktop power supply. The output side of the power supply is fitted with a 1.8m cable and supplied with eight of the most common DC connectors. This unit is ideal for many applications including use in OEM products.


  • For use as a desktop or plugtop unit
  • Output voltage 5V DC
  • Output current 2.5A
  • 90 to 264V AC input voltage
  • Overvoltage protection
  • Approved to international standards and CE marking
  • PSE and SAA approved for Japan and Australia
Output Voltage (DC) 5V
Output Current 2.5A
Power Rating 12W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector Various
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 77 x 46.5 x 37mm
Polarity Centre positive

Reviews


Be the first to submit a review