This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TT Electronics SW3784-B Desktop Power Supply 24VDC 2.7 A

Order Code:  

85-3081

Brand: TT Electronics MPN: SW3784-B
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.24

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
88 in Stock, despatched same dayAdditional quantity lead time 4 months

A high quality, ultra compact 65W desktop switch mode power supply with full international safety approvals. It also comes with short circuit, over voltage and over load current protection as standard.


  • Supplied as 24V DC 2.7A PSU
  • Input 90V to 264V AC 47/63Hz
  • Efficiency Level VI

Output powerInput Output OutputOrder code
60W90 to 264V AC12V DC5.0A85-3080
65W90 to 264V AC24V DC2.7A85-3081

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review