Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW4009H 12VDC 500mA Mini Plugtop Sw Mode PSU

Order Code:  

85-3071

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW4009H  Copy to clipboard
 Report an error

Discontinued

A miniature power supply that offers switch mode performance.


  • Supplied as 12V, 500mA
  • Output connector 2.1 x 12mm plug
  • Wide input voltage range
  • Short circuit, overvoltage and over current protection
  • Fitted with 140cm cable
  • Efficiency Level V
Output Voltage (DC) 12V
Output Current 0.5A
Power Rating 6W
AC Input Plug Nationality UK
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 52 x 29 x 89mm
Polarity Centre positive

Questions


*Question functionality currently disabled


31 October 2018 Question by: Rapid Customer | Product code: 85-3071
Q. I just bought a fan from you, which is great, but I now find I have a problem with my power supply which drives it. I need a power supply 12V DC with 0.23Amp output. Do you stock anything like that? Thanks John
A. Hi John, thank you for your question. Please consider something like 85-5641.


05 March 2014 Question by: Rapid Customer | Product code: 85-3071
Q. What is 'switch mode performance'?
A. Hi Anthony. Thank you for your question. This is the type of circuitry used internally in this case it is a switch mode power supply. The other power supply design is known as a linear power supply.


25 April 2012 Question by: Rapid Customer | Product code: 85-3071
Q. What is the cable length please?
A. Thanks for your enquiry Pete. The cable length is 140cm.


05 October 2011 Question by: Rapid Customer | Product code: 85-3071
Q. Can you please tell me the size of the D.C. connector
A. Thanks for the enquiry Chris This is suppilied with a 2.1mm barrell connector please feel free to contact us for any further infomation at tech@rapidelec.co.uk

Reviews


Be the first to submit a review