Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW3517-VI 5V 1.5A Mini Plugtop Sw Mode PSU

Order Code:  

85-2955

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3517-VI  Copy to clipboard
 Report an error

Discontinued

A miniature power supply that offers switch mode performance.


  • Supplied as 5.0V, 1.5A
  • Output connector 2.1 x 12mm plug
  • Wide input voltage range
  • Short circuit, overvoltage and over current protection
  • Fitted with 140cm cable
  • Efficiency Level VI
Output Voltage (DC) 5V
Output Current 1.5A
Power Rating 7.5W
AC Input Plug Nationality UK
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 52 x 29 x 89mm
Polarity Centre positive

Questions


*Question functionality currently disabled


11 February 2016 Question by: Rapid Customer | Product code: 85-2955
Q. As this is predicted to be out of stock for 1-2 months can you suggest an alternative that is in stock? Will be using with 70-0188
A. Hi Andybmac, thank you for your question. At 5V 85-2900 would be suitable to power the 10W amplifier kit 70-0188. However, you can use a higher voltage like 9v with an adapter like 85-2901 as 5V is the lowest acceptable voltage for this kit.


19 December 2013 Question by: Rapid Customer | Product code: 85-2955
Q. Can this be used with the Beaglebone Black?
A. Hi Chris. Thank you for your question. This is suitable for the BeagleBone.


15 January 2013 Question by: Rapid Customer | Product code: 85-2955
Q. What is the output connector is it 1.3mm, 2.1mm or 2.5mm standard
A. Hi Dave. Thank you for your question. The output connector is 2.1mm.


07 February 2012 Question by: Rapid Customer | Product code: 85-2955
Q. What is the minimum current output?
A. Thanks for your enquiry Graham. The manufacturer does not state a minimum current output - it would be able to supply anything from 0mA to 1.5A.

Reviews


Be the first to submit a review