These high quality desktop PSUs each offer a regulated fixed single output voltage via a IEC320-C8 inlet.
- Supplied as 24V, 2.7A DC version
- 2.1 x 5.5 x 12mm female barrel
- Input voltage of 100V to 240V; AC 50Hz to 60Hz
- +ve centre polarity
- Short circuit and over voltage protection
- Efficiency Level VI
Output Voltage |
24V |
Output Current |
2.1A |
Power Rating |
50.4W |
Input Connector |
IEC320 |
Output Connector |
2.1 x 5.5mm |
Dimensions |
105 x 45 x 28mm |
Supply Voltage Range |
90 to 264V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.