Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW3264-B 18W Mini Plugtop PSU 6V DC 3A

Order Code:  

85-2906

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3264-B  Copy to clipboard
 Report an error

Discontinued

A plug top PSU of high quality. PSUs that offer an output through the moulded female barrel connector.


  • Supplied as 6V DC version
  • 3.0A
  • 18W continuous
  • Input voltage of 100V AC to 240V AC
  • 2.1 x 5.5 x 12mm female barrel
  • +ve centre polarity
  • Efficiency Level V
Output Voltage (DC) 6V
Output Current 2.8A
Power Rating 15W
AC Input Plug Nationality AUS, Euro, Japan, UK, USA
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range 100 to 240V
Dimensions (L x W x H) 26.5 x 50 x 64mm
Polarity Centre positive

Reviews


Be the first to submit a review