A plug top PSU of high quality. PSUs that offer an output through the moulded female barrel connector.
- Supplied as 15V DC version
- 15W continuous
- Input voltage of 100V AC to 240V AC
- 2.1 x 5.5 x 12mm female barrel
- +ve centre polarity
Output Voltage (DC) |
15V |
Output Current |
1A |
Power Rating |
15W |
AC Input Plug Nationality |
AUS, Euro, Japan, UK, USA |
Output Connector |
2.1 x 5.5 x 12mm female barrel |
Supply Voltage Range |
90 to 264V |
Dimensions |
(L x W x H) 48 x 28 x 55mm |
Polarity |
Centre positive |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.