Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW3090-VI 15W Miniplug Top PSU 12V DC 1.25Amp

Order Code:  

85-2902

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3090-VI  Copy to clipboard
 Report an error

Discontinued

A plug top PSU of high quality. PSUs that offer an output through the moulded female barrel connector.


  • Supplied as 12V DC version
  • 15W continuous
  • Input voltage of 100V AC to 240V AC
  • 2.1 x 5.5 x 12mm female barrel
  • +ve centre polarity
  • Efficiency Level VI
Output Voltage (DC) 12V
Output Current 1.25A
Power Rating 15W
AC Input Plug Nationality AUS, Euro, Japan, UK, USA
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 48 x 28 x 55mm
Polarity Centre positive

Questions


*Question functionality currently disabled


10 October 2017 Question by: Rapid Customer | Product code: 85-2902
Q. Is this plug top p.s.u a single moulded unit or can the three mains pins be detached?
A. Hi E McKenna, thank you for your question. This is a single moulded unit.

Reviews


Be the first to submit a review