Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 12V DC to 230V AC Inverter 2500W

Order Code:  

85-1957

  Copy to clipboard
Brand: RVFM  Copy to clipboard
 Report an error

Discontinued

A regulated 12V DC-to-AC inverter to power 230V AC equipment up to 2500W from a suitable 12V car or lorry battery. Due to its high performance (>90%), the inverter generates very little heat. The high stability of the output frequency makes it suitable to power sensitive devices. The output is a modified sine wave so it is suitable for powering domestic appliances such as videos, portable TVs etc.

It is important to ensure that the power rating of the appliance is less than the continuous power of the inverter.

Input connection is via ring terminals. Output is via 2 standard UK 13A mains sockets.


  • DC to AC Inverter
  • 2500W Output Power
  • 10 to 15V DC Input Voltage
  • 230V AC Output Voltage
  • 5% Output Voltage Regulation
  • Modified Sine Wave Output Waveform
  • 50Hz Output Frequency
  • 90% Efficiency
  • Ring terminals Input Connector
  • Soft Start
  • Air Convection Cooling
  • Output Short-circuit Protection
  • Input Polarity Protection (Fuse)
  • High DC Input Voltage Protection
  • Battery Low Alarm
  • Battery Low Shutdown
  • Overload and Over Temperature Protection
  • Suitable for Powering Domestic Appliances such as Videos, Portable TVs
Number of Outputs 2
Input Voltage (DC) 12V DC
Output Voltage Min (AC) N/A
Output Voltage Max (AC) 230V AC
Output Current Min. N/A
Output Current Max. N/A
Power Rating 2500W
Dimensions 430 x 210 x 159mm

Reviews


Be the first to submit a review