Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GPS-3303 3 Channel 195W DC Power Supply

Order Code:  

85-1825

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GPS-3303  Copy to clipboard EAN-13: 4719692501004
 Report an error
Qty Unit Price (Ex VAT)
1+ £380.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 7 days

A 3-channel DC PSU from GW Instek.


  • Constant voltage and constant current modes
  • Tracking operation and auto series/parallel operation
  • 0.01% load and line regulation
  • Low ripple and noise
  • Output ON/OFF switch
  • Four 0.5in three-digit LED displays
  • Output voltage and current setting when output disabled
  • Fan speed control circuit minimises fan noise
  • Overload and reverse polarity protection
  • Supplied with instruction manual, power lead and test leads
  • Manufacturer's part GPS-3303

Not recommended for use as a battery charger.


Number of Outputs 3
Output Voltage Min. 0V
Output Voltage Max. 30V
Output Current Min. 0A
Output Current Max. 6A
Power Rating 195W
Supply Voltage Range 100 / 230V
Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review