Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aim-TTi TSX1820 18V 20A 360W PSU Analogue Interface

Order Code:  

85-1776

  Copy to clipboard
Brand: Aim-TTi  Copy to clipboard MPN: TSX1820  Copy to clipboard EAN-13: 5060584590989
 Report an error
Qty Unit Price (Ex VAT)
1+ £622.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/07/2024

Analogue interface PSU from Aim-TTi combining high power capability with precise performance and ease of use.

An innovative hybrid regulator design means these power supplies are compact and lightweight yet boast unrivalled performance, comparable to that of linear PSUs.


  • Maximum power output 360W
  • Rated 18V, 20A
  • Very low noise and excellent transient response
  • Constant voltage and constant current operation with automatic crossover
  • Comprehensive protection including variable OVP trip
  • High setting resolution of 10mV/10mA with coarse and fine controls
  • Front and rear terminals
  • Remote sense terminals
  • High accuracy digital meters with current meter damping
  • Separate voltmeter and ammeter with 12.5mm LED display
  • Silent, fan free operation
  • Complies with EN61010-1 and EN61326

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 0V
Output Voltage Max. 18V
Output Current Min. 0A
Output Current Max. 20A
Power Rating 360W
Supply Voltage Range 110 / 240V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review