This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Lead-Free Solder Wire 22SWG 0.7mm 500g Reel

Order Code:  

85-1168

Brand: Rapid MPN: 85-1168 EAN-13: 5053556001064
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.72
5+ £31.16
10+ £28.74

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
298 in Stock, despatched same dayAdditional 400 due on 03/06/2021

Rapid high purity lead-free tin / copper solder is a cost-effective and versatile alternative to conventional lead solder and is suitable for all but the most demanding general purpose applications.


  • Tin alloy with 0.7% copper
  • Flux cored
  • Melting point 227°C
  • 22SWG (0.7mm) diameter
  • Supplied on a 500g reel

Order codeMftrs Part No.SWGDiameterPack size
85-116585-1165191.0mm12g tube
85-116285-1162181.2mm100g reel
85-116485-1164181.2mm500g reel
85-116685-1166220.7mm100g reel
85-116885-1168220.7mm500g reel

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Does what it says - it's tin!

Reviewed by: Paul - 27 December 2017
I've had loads of problems with Pb Free solders. They don't wet, the flux doesn't work, I have to turn the temperature up which wrecks bits and damages components. Then I found this Rapid branded solder and all is well. It seems to flow at a slightly lower temperature than others and wets well. The flux is effective and the incidence of damaged components reduced. Recommended

Almost as good as leaded solder

Reviewed by: John - 26 May 2017
This stuff is the best we have found for lead-free soldering. It behaves almost as well as leaded. And very good value for money

Great Solder

Reviewed by: Mr michael bird - 28 August 2015
I agree with the comment from Ben the other reviewer. Have used this for years in manufacturing environments great quality good price. I have tried others but this is better!

Good Quality Cheap LEad Free Solder

Reviewed by: Ben Parsons - 20 January 2014
I am a purchaser for a manufacturing company, we have used this solder in our products for 6+ years and we will always continue buying it, it is cheap and good quality, I never consider buying anything else.