Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Lead-Free Solder Wire 18SWG 1.2mm 100g Reel

Order Code:  

85-1162

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 851162  Copy to clipboard EAN-13: 5053556001026
 Report an error

Discontinued

Rapid high purity lead-free tin / copper solder is a cost-effective and versatile alternative to conventional lead solder and is suitable for all but the most demanding general purpose applications.


  • Tin alloy with 0.7% copper
  • Flux cored
  • Melting point 227°C
  • 18SWG (1.2mm) diameter
  • Supplied on a 100g reel
Leaded / Lead-Free Lead-free
Type Wire
Solder Alloy Sn99.3Cu0.7
SWG 18
Wire Diameter 1.2mm
Melting Temperature 227°C
Flux Type ROL1 J-STD-004
Weight 100g

Reviews


Be the first to submit a review