Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Meisinger 203 1.6MM 1.6mm Twist Drill Bit (2.35mm Shank)

Order Code:  

85-0462

  Copy to clipboard
Brand: Meisinger  Copy to clipboard MPN: 203 1.6MM  Copy to clipboard
  • Country of Origin: Germany
 Report an error

Discontinued

The Meisinger 1.6mm Twist Drill Bit (2.35mm Shank) is a high-speed, rotating cutting tool ideal for use with PCB drills.


  • Twist Flute Type
  • Reduced Shank Type
  • 2.35mm Shank Size
Diameter 1.6mm
Length 44.5mm
Material Vanadium tungsten steel

Reviews


Be the first to submit a review