The Meisinger 1.0mm Twist Drill Bit (2.35mm Shank) is a high-speed, rotating
cutting tool ideal for use with PCB drills.
- Twist Flute Type
- Reduced Shank Type
- 2.35mm Shank Size
Diameter |
1mm |
Length |
44.5mm |
Material |
Vanadium tungsten steel |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.