Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Anvil AV-CRMPE Ratchet Action Crimp Tool For RG Type Coaxial Cable Connectors

Order Code:  

85-0218

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-CRMPE  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
5 in Stock, despatched same dayAdditional quantity lead time 4 months

A professional quality, carbon steel-framed ratchet crimping plier fitted with removable jaws suitable for RG 58, etc., coaxial cable connectors.


  • Carbon steel crimp plier body
  • Removable jaws
  • Ratchet mechanism ensures accurate and complete crimping
  • Plastic handles with rubberised grip areas
  • Please see Technical Specification for details of suitable connectors
  • Anvil type AV-CRMPE
Type Crimp tool
Capacity 6.48 to 8.23mm²
Wire Gauge N/A
Weight 540g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review