Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SA93 Retractable Air Hose Reel 20mtr Ø10mm ID

Order Code:  

84-9435

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA93  Copy to clipboard EAN-13: 5051747733749
 Report an error
Qty Unit Price (Ex VAT)
1+ £212.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 27/04/2024

Tough, durable design suitable for the professional workshops. Features a solid brass internal spindle for added strength and durability. Auto-rewind mechanism with self layering system provides tangle free operation. Positive latching at every full revolution of inner drum for hose length control. Fitted with reinforced PVC braided hose. Supplied with heavy-duty swivel mounted wall bracket and 2m inlet hose.

Model NoSA93
Hose Size (ID/OD):Ø10/16mm
Hose Type:Reinforced Braided PVC
Inlet Size:3/8"BSPT
Length:20m
Maximum Pressure:300psi
Nett Weight:8.26Kg
Outlet Size:3/8"BSPT

Type Retractable air hose reel
Length 20m
Diameter 10mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review