Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ForgeFix PC15 Pipe Collar 15mm Box 25

Order Code:  

84-8842

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: PC15  Copy to clipboard EAN-13: 5028485020967
  • Country of Origin: United Kingdom
 Report an error

Discontinued

These Forgefix Pipe Collars are made from heat resistant polypropylene, which is able to withstand the temperature changes in most central heating systems. Low cost, decorative cover to hide the hole where a pipe passes through a wall, floor or ceiling. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids. It can withstand temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C).


Type Pipe collar
Size 15mm
Quantity 25

Reviews


Be the first to submit a review