Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ForgeFix PCSO15 Pipe Clip Single Openlock 15mm Box 100

Order Code:  

84-8826

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: PCSO15  Copy to clipboard EAN-13: 5028485020844
  • Quickly find another product in this range by Size:

    15mm 22mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

These Forgefix Single Openlock Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in central heating systems. They are effective with temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C). Used when fitting most types of pipe work. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.


Type Single open lock
Size 15mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review