Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ForgeFix PCDO22 Pipe Clip Double Openlock 22mm Box 50

Order Code:  

84-8814

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: PCDO22  Copy to clipboard EAN-13: 5028485020905
  • Country of Origin: United Kingdom
 Report an error

Discontinued

These Forgefix Double Openlock Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in central heating systems. They are effective with temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C). Used when fitting most types of pipe work. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.


Type Double open lock
Size 22mm
Quantity 50

Reviews


Be the first to submit a review