This 10.8V inspection camera from DeWalt features a removable wireless screen for ease of viewing when in tight areas, while the photo and video can be captured on Micro SD card to help with documentation. The camera has hook and magnet accessories included to aid in retrieval, plus 3x zoom capability and 89mm (3.5in) screen for better visibility. The camera is ideal for plumbing (viewing clogged pipes/toilets), HVAC (seeing into the duct for leaks, etc.), maintenance (see in or behind tight spaces) and remodelling (looking into walls before demolition).
- Camera head Ø: 17mm
- Resolution: 320 x 480dpi
- Zoom: 3x
- Waterproof cable: Yes
- Cable length: 0.9m
- Screen size: 89mm
- Weight: 1kg
- Manufacturer's part DCT410D1-GB
Supplied with 1x 2.0Ah Li-Ion battery.