Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-214-001-107 1W AC-DC Power Supply Single Output 7.5V

Order Code:  

84-2688

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-001-107  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.90
25+ £3.55
50+ £3.32
100+ £3.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

This AC-DC 4-Pin Power Supply with 1W Single Output from Vigortronix is a 7.5V transformer manufactured for use in applications where space is limited, thanks to the encapsulated design of the module featuring a 'built-in' transformer.

Weighing a mere 20g, this PCB transformer is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation >4000Vrms, low standby power (<0.3W), -40°C to +70°C operating temperature (full load) and low ripple/noise, while offering over power, over voltage and short circuit protection.


  • Orange colour
  • 2 input pins and 2 output pins
  • 7.5V DC output voltage range
  • 133mA output current
  • UL94-V0 material
  • EN61558, EN60950, CE safety
  • Efficiency typically 60%
  • Manufacturer's part VTX-214-001-107

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


Efficiency 60%
Input Voltage (AC) 90 to 265V
Isolation Voltage (AC) 3600V
Output Current 133mA
Output Power 1W
Output Voltage (DC) 7.5V
Dimensions (L x W x H) 24 x 23 x 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review