This ST CD40106B hex Schmitt trigger IC is available in a DIL-14 package. A part of the CMOS 4000 range. Each circuit functions as an inverter with Schmitt-trigger action on the input. The trigger switches at different points for positive and negative going signals. The difference between the positive-going voltage (VP) and the negative-going voltage (VN) is defined as hysteresis voltage (VH).
Hex Schmitt trigger 3 to 20VDC supply voltage 60ns propagation delay 0.2W power DIL-14 -55°C to +125°C operating temperature
Logic IC Base Number
40106
Logic IC Function
Hex Schmitt Trigger
Operating Temperature Range
-55 to +125°C
Package/Case
DIL-14
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In