This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Texas Instruments CD4060BE 14stage Ripple Carrybin Ctr DIL

Order Code:  

83-0390

Brand: Texas Instruments MPN: CD4060BE
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.395
25+ £0.313
100+ £0.257

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,161 in Stock, despatched same dayAdditional quantity lead time 14 days

This ST CD4060B 14 stage ripple carry binary counter/divider and oscillator IC is available in a DIL-16 package. A part of the CMOS 4000 range. The oscillator configuration allows design of either RC or crystal oscillator circuits. All inputs and outputs are fully buffered. Schmitt trigger action on the clock lin permits unlimited clock rise and fall time.


  • 14-Stage Ripple Carry Binary Counter/Divider and Oscillator
  • 3 to 20VDC supply voltage
  • 40ns Propagation Delay
  • 0.2W Power
  • DIL-16
  • -55°C to +125°C operating temperature

DeviceFunctionPackageMftr.Order code
4001BQuad 2 input Nor gateDIL-14TI83-0316
4007UBETwo CMOS pairs plus inverterDIL-14TI51-6311
4011BQuad 2-input NAND gateDIL-14TI83-0328
4012BEDual 4 input NAND gatesDIL-14TI51-6314
4013BEDual D type flip flopDIL-14TI83-0332
4014B8-bit shift registerDIL-16TI83-0334
4015BEDual 4 stage shift reg. (serial in/parallel out)DIL-16TI83-0337
4017BDecade counter/dividerDIL-16TI83-0340
4023BTriple 3-input NOR gateDIL-14TI83-0353
4024B7 stage binary counterDIL-14TI83-0354
4025BTriple 3-input NOR gateDIL-14ST83-0356
4026BDecade ctr w dec 7 seg outputDIL-16TI83-0359
4027BEDual JK master/slave flip flopsDIL-16TI51-6312
4028BBCD-to-decimal decoderDIL-16NXP83-0363
4030BQuad XOR gateDIL-14ST83-0366
4035BE4 stage shift register (parallel in/parallel out)DIL-16TI51-6318
4041UBQuad true/complement bufferDIL-14TI83-0800
4042BQuad clocked D-type latchesDIL-16ST83-0370
4044BEQuad NAND SR latchesDIL-16TI51-6014
4046BMicropower PLLDIL-16ST83-0376
4047BMonostable/astableDIL-14TI83-0378
4049UBHex inverters/buffersDIL-16TI83-0380
4051BAnalogue MUX/DEMUXDIL-16TI83-0384
4053BAnalogue MUX/DEMUXDIL-16TI83-0388
4056B7-segment display driverDIL-16TI83-0812
4060B14 stage ripple carry binary ctrDIL-16TI83-0390
4070BQuad 2-input XOR gateDIL-14TI83-0400
4081BQuad 2-input AND gateDIL-14TI83-0414
4093BQuad 2-input NAND SchmittDIL-14TI83-0420
4094B8 stage shift+store bus registerDIL-16TI83-0422
40106BHex Schmitt triggerDIL-14TI83-0482
4508BDual 4-bit latchDIL-24TI83-0848
4510BBCD up/down counterDIL-16TI83-0442
4511BBCD to 7 segment dec/driverDIL-16TI83-0436
4516BBinary up/down counterDIL-16TI83-0445
4536BEProgrammable 24bit timerDIL-16TI51-6323
4538BDual monostable multivibratorDIL-17TI83-0466
4541BProgrammable timerDIL-14TI83-0468

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review