Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments CD74HC164M 8-bit Shift Regulator

Order Code:  

83-0219

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: CD74HC164M  Copy to clipboard
 Report an error

Discontinued

This Texas Instruments 74HC164M 8 bit SIPO shift register IC is available in a SO-14 package. A part of the 74HC range. The 74HC164M features a high noise immunity. The HC164 are 8 bit serial-in parallel-out shift registers with asynchronous reset, buffered inputs, asynchronous master reset, balanced propagation delay and transition times. This part also has significant power reduction compared to LSTTL logic ICs.
  • 2 to 6VDC supply voltage
  • 14ns propagation delay
  • SO-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 74164
Logic IC Function 8-Bit SIPO Shift Register
Package/Case SO-14
Operating Temperature Range -55 to +125°C

Reviews


Be the first to submit a review