Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ST M74HC132B1R Quad Schmitt Trigger

Order Code:  

83-0082

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: M74HC132B1R  Copy to clipboard
 Report an error

Discontinued

This ST 74HC132 quadruple 2 input Schmitt NAND gate IC is available in a DIL-14 package. A part of the 74HC range. The M74HC132 is a high speed CMOS quad 2 input Schmitt NAND gate.


  • 2 to 6VDC supply voltage
  • 11ns propagation delay
  • 0.75W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 74132
Logic IC Function Quadruple 2-Input Schmitt NAND Gate
Package/Case DIL-14
Operating Temperature Range -55 to +125°C

Reviews


Be the first to submit a review