Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AD620ARZ Instrumentation Amp 200kHz IC SOIC8

Order Code:  

82-1222

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: AD620ARZ  Copy to clipboard
 Report an error

Discontinued

The AD620ARZ is a low cost, high accuracy instrumentation amplifier that requires only one external resistor to set gains of up to 10,000. Packaged in a surface mounting SO-8 case this device has low power requirements making it suitable for battery-powered, portable (or remote) applications.

Additional features such as high accuracy, low offset voltage and low offset drift further demonstrate the suitability of this device for applications such as: precision data acquisition systems, weighing scales and transducer interfaces. Furthermore, the low noise, low input bias current, and low power of the AD620 make it well suited for medical applications, such as ECG and noninvasive blood pressure monitors.
  • Easy to use
  • Gain set with one external resistor
  • Wide power supply range
  • Higher performance than 3 op amp IA designs
  • Low power
  • Low noise
  • Excellent DC performance and AC specifications

Reviews


Be the first to submit a review