Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TEA2025B 4.7W Stereo Audio Amp

Order Code:  

82-0944

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TEA2025B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.34
10+ £1.23
100+ £1.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,036 in Stock, despatched same dayAdditional quantity lead time 14 days

The TEA2025B/D is a monolithic integrated circuit in a DIL-16 package that is intended for use as dual or bridge power audio amplifier for portable audio equipment and other AV equipment.


  • Dual or bridge connection modes
  • Minimal external component count
  • Supply voltage down to 3V
  • High channel separation
  • Very low switch On/Off noise
  • Maximum gain of 45dB with adjustable external resistor
  • Soft clipping
  • Thermal protection
Device TEA2025B
Package DIL-16
Power 4.7W
Temperature Range 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review