Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments TL081CD Bi-Fet Single OP AMP SMD

Order Code:  

82-0894

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: TL081CD  Copy to clipboard
 Report an error

Discontinued

A general purpose JFET-input operational amplifier incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • Single amplifier
  • 4MHz Bandwidth
  • 16V/us Slew rate
  • 3mV Input offset voltage
  • 200V/mV Gain
  • JFET Input
  • 86dB CMRR
  • 6 to 36V Supply voltage
  • 0°C to +70°C
  • SO-8 Case
Bandwidth 4MHz
Gain 200V/mV
Number of Amplifiers 1
Op Amp Type TL081CD
Operating Temperature Range 0 to +70°C
Package/Case SO-8
Supply Voltage 6 to 36V

Reviews


Be the first to submit a review